-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAM-M8C-0 by u-blox AG is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
672-CAM-M8C-0CT-ND
|
DigiKey | RF RCVR GNSS/GPS 1.575GHZ MODULE Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17474 In Stock |
|
$15.9400 / $27.0000 | Buy Now |
DISTI #
CAM-M8C-0
|
Avnet Americas | u-blox M8 GNSS antenna module XTAL, SAW, LNA LCC, 9.6x14 mm, 500 pcs/reel - Tape and Reel (Alt: CAM-M8C-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$14.5350 / $17.0850 | Buy Now |
DISTI #
CAM-M8C-0
|
Avnet Americas | u-blox M8 GNSS antenna module XTAL, SAW, LNA LCC, 9.6x14 mm, 500 pcs/reel - Tape and Reel (Alt: CAM-M8C-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$14.5350 / $17.0850 | Buy Now |
DISTI #
377-CAM-M8C-0
|
Mouser Electronics | GNSS / GPS Modules u-blox M8 GNSS antenna module XTAL, SAW, LNA LCC, 9.6x14 mm, 500 pcs/reel RoHS: Compliant | 2661 |
|
$15.9400 / $27.0000 | Buy Now |
|
Future Electronics | CAM-M8C Series 3.6 V 29 mA 1.575 GHz Concurrent GNSS Antenna Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 189Cut Tape/Mini-Reel |
|
$16.8800 / $23.0600 | Buy Now |
|
Future Electronics | CAM-M8C Series 3.6 V 29 mA 1.575 GHz Concurrent GNSS Antenna Module RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$14.8300 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Bristol Electronics | 195 |
|
RFQ | ||
|
Future Electronics | CAM-M8C Series 3.6 V 29 mA 1.575 GHz Concurrent GNSS Antenna Module Min Qty: 1 Package Multiple: 1 |
189 null |
|
$16.8800 / $23.0600 | Buy Now |
DISTI #
CAM-M8C-0
|
IBS Electronics | U-BLOX M8 GNSS ANTENNA MODULE XTAL SAW LNA LCC 9.6X14 MM 500 PCS/REEL Min Qty: 1 Package Multiple: 1 | 189 |
|
$21.9440 / $29.9780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
The recommended power-up sequence is to first apply power to the module, then wait for at least 100 ms before applying the enable signal (EN pin). This ensures that the module is properly initialized.
The UART interface on the CAM-M8C-0 module is configured using the u-blox UBX-CFG-VALSET command. The module supports baud rates from 4800 to 921600 bps, and the default settings are 9600 bps, 8 data bits, 1 stop bit, and no parity.
The internal oscillator on the CAM-M8C-0 module has an accuracy of ±10 ppm over the operating temperature range of -40°C to +85°C.
Yes, the CAM-M8C-0 module is compatible with 3.3V power supplies. However, it's essential to ensure that the power supply can provide the required current, which is typically around 100 mA during continuous operation.
Firmware updates can be performed using the u-blox u-center software tool, which provides a graphical user interface for updating the module's firmware. The tool can be downloaded from the u-blox website.