Part Details for CAD-1055 by Quest Technology International Inc
Results Overview of CAD-1055 by Quest Technology International Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAD-1055 Information
CAD-1055 by Quest Technology International Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-55JC | Rochester Electronics LLC | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
AM27C010-55DI | Rochester Electronics LLC | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
AM27C010-55PI-G | Rochester Electronics LLC | AM27C010 - EPROM - OTP, EPROM - UV 1Mbit 128k x 8 |
Price & Stock for CAD-1055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Type N-BNC Adapter M/F ST RoHS: Compliant |
40 In Stock |
|
$3.5300 / $14.1400 | Buy Now |
DISTI #
69077871
|
Verical | Conn Type N-BNC Adapter M/F ST Bag Min Qty: 10 Package Multiple: 10 Date Code: 1601 | Americas - 40 |
|
$4.8360 / $18.3820 | Buy Now |
|
Master Electronics | Conn Type N-BNC Adapter M/F ST RoHS: Compliant |
40 In Stock |
|
$3.5300 / $14.1400 | Buy Now |