Part Details for CABLE FPD-LINK III/GMSL2 5M COAX by Allied Vision Technologies GmbH
Results Overview of CABLE FPD-LINK III/GMSL2 5M COAX by Allied Vision Technologies GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90UH928QSQ/NOPB | Texas Instruments | 5MHz - 85MHz 24-bit Color FPD-Link III to FPD-Link Deserializer with HDCP 48-WQFN -40 to 105 | |
DS90UH928QSQE/NOPB | Texas Instruments | 5MHz - 85MHz 24-bit Color FPD-Link III to FPD-Link Deserializer with HDCP 48-WQFN -40 to 105 | |
DS90UH928QSQX/NOPB | Texas Instruments | 5MHz - 85MHz 24-bit Color FPD-Link III to FPD-Link Deserializer with HDCP 48-WQFN -40 to 105 |
Price & Stock for CABLE FPD-LINK III/GMSL2 5M COAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2285-CABLEFPD-LINKIII/GMSL25MCOAX-ND
|
DigiKey | 2X Z-CODED STRAIGHT JACK FAKRA C Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$35.7555 / $44.1600 | Buy Now |
DISTI #
17239
|
Avnet Silica | Sony IMX426 mono 117 816x624 CMOS GS CSMount USB90 closed 691fps USB30 32x29x33mm 70g (Alt: 17239) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |