Part Details for CAB-S-S-25G-3M-C by ATGBICS
Results Overview of CAB-S-S-25G-3M-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NDCCGJ-0011 | Amphenol Communications Solutions | SFP28 25G | |
NDCCGJ-0006 | Amphenol Communications Solutions | SFP28 25G | |
NDCCGG-0006 | Amphenol Communications Solutions | SFP28 25G |
Price & Stock for CAB-S-S-25G-3M-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-CAB-S-S-25G-3M-C-ND
|
DigiKey | Compatible DAC 25G 3m Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
4915 In Stock |
|
$56.1000 / $66.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | Direct Attach Copper Cable 25GBase-CU SFP28 (Passive Twinax 3m) | 27 |
|
RFQ |