Part Details for CA703/13 by Altech Corporation
Results Overview of CA703/13 by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA703/13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-CA703/13-ND
|
DigiKey | CURRENT BAR, 55MM SPACING, 2 POL Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7350 | Buy Now |
DISTI #
75667099
|
RS | Current Bar, 55mm spacing, 2 Pole, use with, DIN Term Blk, PTB185/240 & PTB185/ Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.2800 / $17.1400 | Buy Now |