Part Details for CA703/9 by Altech Corporation
Results Overview of CA703/9 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA703/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2409
|
Newark | Internal Jumper, 2 Pole, 25Mm Spacing |Altech CA703/9 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $5.0800 | Buy Now |
DISTI #
1920-CA703/9-ND
|
DigiKey | INTERNAL JUMPER, 2 POLE, 25MM SP Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8300 | Buy Now |
DISTI #
845-CA703/9
|
Mouser Electronics | DIN Rail Terminal Blocks | 0 |
|
$3.2900 / $5.8100 | Order Now |
DISTI #
71976514
|
RS | Internal Jumper,2P,25mm Spacing, Use With DIN Terminal Block PTB35/50 Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5500 / $3.8300 | Buy Now |
Part Details for CA703/9
CA703/9 CAD Models
CA703/9 Part Data Attributes
|
CA703/9
Altech Corporation
Buy Now
|
Compare Parts:
CA703/9
Altech Corporation
|
Samacsys Manufacturer | Altech |