Part Details for CA703/8 by Altech Corporation
Results Overview of CA703/8 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA703/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2408
|
Newark | Current Bar, 12Mm Spacing, 2 Pole |Altech CA703/8 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3010 / $0.5480 | Buy Now |
DISTI #
CA703/8-ND
|
DigiKey | CURRENT BAR 2P FOR CTS16U Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2800 | Buy Now |
DISTI #
845-CA7038
|
Mouser Electronics | Terminal Block Tools & Accessories | 0 |
|
$0.2530 / $0.7600 | Order Now |
DISTI #
71224428
|
RS | Current Bar, 12mm spacing, 2 Pole, use with DIN Terminal Block CTS16U Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2800 | RFQ |
|
Onlinecomponents.com | Current Bar, 12mm spacing, 2 Pole, use with DIN Terminal Block CTS16U | Altech Corp CA703/8 RoHS: Compliant | 0 |
|
$0.1944 / $0.2885 | Buy Now |