Part Details for CA703/1 by Altech Corporation
Results Overview of CA703/1 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA703/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2403
|
Newark | Current Bar, 6Mm Spacing, 2 Pole |Altech CA703/1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.3130 | Buy Now |
DISTI #
CA703/1-ND
|
DigiKey | CURRENT BAR 6MM 2P Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1500 | Buy Now |
DISTI #
845-CA703/1
|
Mouser Electronics | Terminal Block Tools & Accessories Curr Bar 6mm 2 pl heavy duty RoHS: Compliant | 146 |
|
$0.1340 / $0.5700 | Buy Now |
DISTI #
70077869
|
RS | CURRENT BAR, 6MM, 2 POLE, Min Qty: 1 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Package | 1 |
|
$11.4200 / $14.8400 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Tap RoHS: Compliant | 387 Factory Stock |
|
$0.1021 / $0.1538 | Buy Now |
|
Powell Electronics | Current Bar, 6mm spacing, 2 Pole Min Qty: 100 | 255 |
|
$0.1300 | Buy Now |
|
Master Electronics | Connector Accessories Tap RoHS: Compliant | 387 Factory Stock |
|
$0.1021 / $0.1538 | Buy Now |