Part Details for CA64 by WJ Communications Inc
Results Overview of CA64 by WJ Communications Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA64 Information
CA64 by WJ Communications Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for CA64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Electronic Component | 2 |
|
Buy Now |
Part Details for CA64
CA64 CAD Models
CA64 Part Data Attributes
|
CA64
WJ Communications Inc
Buy Now
Datasheet
|
Compare Parts:
CA64
WJ Communications Inc
Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WJ COMMUNICATIONS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 6 dBm | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.9 |