Part Details for CA3130S by Rochester Electronics LLC
Results Overview of CA3130S by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA3130S Information
CA3130S by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for CA3130S
CA3130S CAD Models
CA3130S Part Data Attributes
|
CA3130S
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CA3130S
Rochester Electronics LLC
Operational Amplifier, 1 Func, 15000uV Offset-Max, BIMOS, MBCY8, PACKAGE-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Slew Rate-Nom | 30 V/us | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 15000 |
CA3130S Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the CA3130S is -25°C to +85°C.
-
To ensure stability, ensure that the gain of the amplifier is set to a minimum of 5, and use a compensation capacitor between pins 1 and 8. Additionally, use a low-ESR capacitor for decoupling.
-
The maximum power dissipation for the CA3130S is 500mW. Ensure that the device is properly heat-sinked to prevent overheating.
-
While the CA3130S can be used as a comparator, it is not recommended due to its relatively slow slew rate and limited bandwidth. A dedicated comparator IC would be a better choice.
-
Handle the CA3130S with ESD-protective equipment, such as wrist straps and mats, to prevent damage from static electricity. Avoid touching the pins or leads directly.