Part Details for CA3102E10SL-4P-B-01-A233 by ITT Interconnect Solutions
Results Overview of CA3102E10SL-4P-B-01-A233 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA3102E10SL-4P-B-01-A233 Information
CA3102E10SL-4P-B-01-A233 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CA3102E10SL-4P-B-01-A233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P7198
|
Newark | Ca Bayonet |Itt Cannon CA3102E10SL-4P-B-01-A233 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4300 / $18.7500 | Buy Now |
DISTI #
CA3102E10SL-4P-B-01-A233-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CA3102E10SL-4P-B-01-A233
|
Avnet Americas | - Bulk (Alt: CA3102E10SL-4P-B-01-A233) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-121575-2017
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$14.6200 / $15.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0000 / $27.2200 | Buy Now |
DISTI #
121575-2017
|
Avnet Abacus | (Alt: 121575-2017) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.0000 / $27.2200 | Buy Now |
Part Details for CA3102E10SL-4P-B-01-A233
CA3102E10SL-4P-B-01-A233 CAD Models
CA3102E10SL-4P-B-01-A233 Part Data Attributes
|
CA3102E10SL-4P-B-01-A233
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E10SL-4P-B-01-A233
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 16S | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | GREEN ZINC COBALT PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |