Part Details for CA3100E10SL-4S-B-F80-08 by ITT Interconnect Solutions
Results Overview of CA3100E10SL-4S-B-F80-08 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA3100E10SL-4S-B-F80-08 Information
CA3100E10SL-4S-B-F80-08 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CA3100E10SL-4S-B-F80-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P6133
|
Newark | Ca Bayonet |Itt Cannon CA3100E10SL-4S-B-F80-08 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.0200 / $53.1800 | Buy Now |
DISTI #
CA3100E10SL-4S-B-F80-08-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$49.5346 | Buy Now |
DISTI #
CA3100E10SL-4S-B-F80-08
|
Avnet Americas | Conn Bayonet SKT 2 POS Crimp ST Wall Mount 2 Terminal 1 Port - Bulk (Alt: CA3100E10SL-4S-B-F80-08) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$45.9168 / $46.8734 | Buy Now |
DISTI #
965-121220-0506
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$53.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.8300 / $131.0000 | Buy Now |
DISTI #
121220-0506
|
Avnet Abacus | Conn Bayonet SKT 2 POS Crimp ST Wall Mount 2 Terminal 1 Port (Alt: 121220-0506) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$47.8300 / $131.0000 | Buy Now |
Part Details for CA3100E10SL-4S-B-F80-08
CA3100E10SL-4S-B-F80-08 CAD Models
CA3100E10SL-4S-B-F80-08 Part Data Attributes
|
CA3100E10SL-4S-B-F80-08
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100E10SL-4S-B-F80-08
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 16S | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |