Part Details for CA3100E10SL-4P-B-A232 by ITT Interconnect Solutions
Results Overview of CA3100E10SL-4P-B-A232 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA3100E10SL-4P-B-A232 Information
CA3100E10SL-4P-B-A232 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CA3100E10SL-4P-B-A232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3100E10SL-4P-B-A232
|
Avnet Americas | - Bulk (Alt: CA3100E10SL-4P-B-A232) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$39.0144 / $39.8272 | Buy Now |
DISTI #
965-121575-3688
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$45.2900 | Order Now |
DISTI #
ITTCA3100E10SL-4P-B-A232
|
Heilind Electronics | CA3100E10SL-4P-B-A232 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.6400 / $111.3200 | Buy Now |
DISTI #
ITTCA3100E10SL-4P-B-A232
|
Interstate Connecting Components | CA3100E10SL-4P-B-A232 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$40.6400 / $111.3200 | Buy Now |
Part Details for CA3100E10SL-4P-B-A232
CA3100E10SL-4P-B-A232 CAD Models
CA3100E10SL-4P-B-A232 Part Data Attributes
|
CA3100E10SL-4P-B-A232
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100E10SL-4P-B-A232
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | BLACK ZINC COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |