Part Details for CA3100E10SL-4P-B-14-A233 by ITT Interconnect Solutions
Results Overview of CA3100E10SL-4P-B-14-A233 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA3100E10SL-4P-B-14-A233 Information
CA3100E10SL-4P-B-14-A233 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G40HA2331HR | Amphenol Communications Solutions | Mini-SAS HD Internal Connectors, High Speed Input Output Connectors, Right angle press fit ,1x2 tray package 85ohm. |
Price & Stock for CA3100E10SL-4P-B-14-A233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3100E10SL-4P-B-14-A233
|
Avnet Americas | - Bulk (Alt: CA3100E10SL-4P-B-14-A233) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-C31E1SL4PB14233
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$47.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.2800 / $115.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$42.2800 / $115.8000 | Buy Now |
Part Details for CA3100E10SL-4P-B-14-A233
CA3100E10SL-4P-B-14-A233 CAD Models
CA3100E10SL-4P-B-14-A233 Part Data Attributes
|
CA3100E10SL-4P-B-14-A233
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3100E10SL-4P-B-14-A233
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | YES | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |