Part Details for CA3080E by Rochester Electronics LLC
Results Overview of CA3080E by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA3080E Information
CA3080E by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3080M | Rochester Electronics LLC | CA3080 - 2MHz, Operational Transconductance Amplifier (OTA) | |
CA3080M-G | Rochester Electronics LLC | CA3080 - 2MHz, Operational Transconductance Amplifier (OTA) |
Part Details for CA3080E
CA3080E CAD Models
CA3080E Part Data Attributes
|
CA3080E
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CA3080E
Rochester Electronics LLC
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8, PACKAGE-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 7 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDIP-T8 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Slew Rate-Nom | 75 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 |
CA3080E Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CA3080E is 5V to 15V, with a typical operating voltage of 12V.
-
To ensure stability and prevent oscillation, it's essential to use a bypass capacitor (typically 10nF to 100nF) between the supply pin (VCC) and ground, and to keep the input and output impedance matched.
-
The maximum power dissipation of the CA3080E is 1.5W, and it's essential to ensure the device is properly heat-sinked to prevent overheating.
-
While the CA3080E can be used as a voltage regulator, it's not recommended as it's not designed for that purpose. The CA3080E is primarily an operational amplifier, and using it as a voltage regulator may compromise its performance and stability.
-
The choice of resistor values depends on the specific application and desired gain. A good starting point is to use the recommended values in the datasheet, and then adjust them based on the specific requirements of your circuit.