Part Details for CA3080E by RCA
Results Overview of CA3080E by RCA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA3080E Information
CA3080E by RCA is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3080M | Rochester Electronics LLC | CA3080 - 2MHz, Operational Transconductance Amplifier (OTA) | |
CA3080M-G | Rochester Electronics LLC | CA3080 - 2MHz, Operational Transconductance Amplifier (OTA) |
Price & Stock for CA3080E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,8PIN DIP | 27 |
|
$5.5000 / $8.2500 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,8PIN DIP | 1 |
|
$2.2800 | Buy Now |
Part Details for CA3080E
CA3080E CAD Models
CA3080E Part Data Attributes
|
CA3080E
RCA
Buy Now
Datasheet
|
Compare Parts:
CA3080E
RCA
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | TRANSCONDUCTANCE | |
Bias Current-Max (IIB) @25C | 5 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
CA3080E Frequently Asked Questions (FAQ)
-
The maximum power dissipation of CA3080E is 1.5W, but it can be increased to 2.5W with proper heat sinking.
-
To ensure stability, it's recommended to use a compensation capacitor (typically 30pF to 100pF) between pins 6 and 7, and to avoid capacitive loads on the output.
-
The input impedance of CA3080E is typically around 1.5MΩ, but it can vary depending on the specific application and operating conditions.
-
Yes, CA3080E can be used as a comparator, but it's not recommended due to its limited slew rate and bandwidth. A dedicated comparator IC would be a better choice for most applications.
-
To protect CA3080E from overvoltage, use voltage limiting resistors or diodes on the input pins, and ensure that the supply voltage does not exceed the maximum rating of ±18V.