Part Details for CA3054 by Harris Semiconductor
Results Overview of CA3054 by Harris Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA3054 Information
CA3054 by Harris Semiconductor is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for CA3054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87276351
|
Verical | CA3054 Min Qty: 1244 Package Multiple: 1 Date Code: 9901 | Americas - 93483 |
|
$0.2253 / $0.3015 | Buy Now |
DISTI #
87276525
|
Verical | CA3054 Min Qty: 1244 Package Multiple: 1 Date Code: 9801 | Americas - 26936 |
|
$0.2253 / $0.3015 | Buy Now |
DISTI #
88041053
|
Verical | CA3054 Min Qty: 1244 Package Multiple: 1 | Americas - 1327 |
|
$0.2253 / $0.3015 | Buy Now |
|
Quest Components | IC,DIFFERENTIAL AMPLIFIER,BIPOLAR,DIP,14PIN,PLASTIC | 500 |
|
$0.2234 / $0.4788 | Buy Now |
|
Quest Components | IC,DIFFERENTIAL AMPLIFIER,BIPOLAR,DIP,14PIN,PLASTIC | 29 |
|
$0.8750 / $1.7500 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 122000 |
|
$0.1802 / $0.2906 | Buy Now |
|
ES Components | RCA CA3054 | 1195 in Stock |
|
RFQ | |
|
ES Components | HA CA3054 UNINSPECTED BARE DIE | 100 in Stock |
|
RFQ |
Part Details for CA3054
CA3054 CAD Models
CA3054 Part Data Attributes
|
CA3054
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CA3054
Harris Semiconductor
Analog Circuit, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
CA3054 Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the CA3054 is ±18V. Exceeding this voltage may cause damage to the device.
-
The CA3054 has a bandwidth of 10MHz, making it suitable for audio and low-frequency applications. However, it may not be the best choice for high-frequency applications above 1MHz.
-
Yes, the CA3054 can be used in a single-supply configuration, but it's essential to ensure that the input voltage is within the common-mode input voltage range (VCC-2V to VCC+2V) to maintain proper operation.
-
The input impedance of the CA3054 is typically around 2MΩ, which is relatively high. This makes it suitable for applications where high input impedance is required.
-
The CA3054 is designed to be latch-up immune, which means it can withstand high-voltage transients and ESD events without latching up or becoming damaged.