-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAGNETIC CIRCUIT BREAKER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA2-B0-22-650-32B-C by Carling Technologies is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CA2-B0-22-650-32B-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.6700 | Buy Now |
DISTI #
691-CA2B02265032BC
|
Mouser Electronics | Circuit Breakers CA2B02265032BC RoHS: Compliant | 0 |
|
$132.6200 / $155.6700 | Order Now |
DISTI #
72532566
|
RS | Circuit Breaker, C-Series, Hydraulic-Magnetic Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$133.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.2600 / $130.8300 | Buy Now |
DISTI #
000000000005750373
|
Sager | Circuit Breakers CA2B02265032BC Min Qty: 1 | 0 |
|
$59.8000 / $142.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$63.2600 / $130.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CA2-B0-22-650-32B-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CA2-B0-22-650-32B-C
Carling Technologies
MAGNETIC CIRCUIT BREAKER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 3500 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |