Part Details for CA14512_G2-LXP2-O-90 by LEDIL
Results Overview of CA14512_G2-LXP2-O-90 by LEDIL
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA14512_G2-LXP2-O-90 Information
CA14512_G2-LXP2-O-90 by LEDIL is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for CA14512_G2-LXP2-O-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA14512_G2-LXP2-O-90
|
EBV Elektronik | 10 x 40 oval beam optimized for CREE XPE 147 mm high assembly with installation tape Variant with beam direction rotated 90 (Alt: CA14512_G2-LXP2-O-90) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
LENS-LI-G2-LXP2-O-90-CA14512
|
Maritex | Lens for LED high power, angle: oval 10 x 40 degrees FWHM, Number of LEDs: 1, Dimensions: round 22mm, Height: 14.7mm, meterial: PMMA, PC, Fastening: tape Min Qty: 1 Package Multiple: 1 | 5 |
|
$1.7230 / $2.1530 | Buy Now |