-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA10N by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5667
|
Newark | Dc-Dc Converter, 1 O/P, -1Kv, 1000Ua, Product Range:Ca Series, Output Power Max:1W, Output Voltage Min:0V, Output Voltage Max:-1Kv, Output Current Max:1Ma, Polarity:Negative Output, Dc/Dc Converter Output Type:Fixed, Adjustable, Rohs Compliant: Yes |Xp Power CA10N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$299.0800 / $326.8300 | Buy Now |
DISTI #
1470-3269-ND
|
DigiKey | DC DC CONVERTER -1000V 1W Min Qty: 1 Lead time: 14 Weeks Container: Box |
69 In Stock |
|
$259.0508 / $327.3700 | Buy Now |
DISTI #
209-CA10N
|
Mouser Electronics | Non-Isolated DC/DC Converters SINGLE O/P, DC-HV DC PCB MOUNT, 1W,-1kV RoHS: Compliant | 0 |
|
$267.6000 / $284.5800 | Order Now |
DISTI #
71928381
|
RS | DC-DC Converter, Thru Hole, DIP, 1W, -1000V@1mA, 11.5-15.5V In, CA Series Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$327.3400 / $363.7200 | RFQ |
DISTI #
CA10N
|
TME | Converter: DC/DC, 1W, Uin: 12VDC, Uout: 0÷-1kVDC, Iout: 1mA, THT, CA Min Qty: 1 | 0 |
|
$259.4300 / $328.8600 | RFQ |
DISTI #
CA10N
|
Avnet Abacus | High Voltage DCDC Converter Regulated Negative Output Programmable 1 W 1 mA Through Hole (Alt: CA10N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 45 |
|
Buy Now | |
|
Neutron USA | Non-Isolated DC/DC Converters SINGLE O/P, DC-HV DC PCB MOUNT, 1W,-1kV | 50 |
|
$628.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CA10N
XP Power
Buy Now
Datasheet
|
Compare Parts:
CA10N
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 15.5 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-P9 | |
Length | 44.45 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | -1250 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.21 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | YES | |
Width | 28.19 mm |
The maximum capacitance tolerance for the CA10N is ±20%.
The CA10N is rated for operation up to 85°C, but derating is required above 70°C. Consult the datasheet for specific derating curves.
XP Power recommends a minimum of 1.5mm clearance around the device and a solid ground plane underneath to minimize EMI and ensure proper heat dissipation.
Yes, but ensure that the total output power does not exceed the maximum rating of a single device. Also, consult the datasheet for specific guidelines on paralleling devices.
The typical efficiency of the CA10N is around 80-85% depending on the input voltage and output load.