Part Details for CA082EX by Intersil Corporation
Results Overview of CA082EX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA082EX Information
CA082EX by Intersil Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for CA082EX
CA082EX CAD Models
CA082EX Part Data Attributes
|
CA082EX
Intersil Corporation
Buy Now
|
Compare Parts:
CA082EX
Intersil Corporation
CA082EX
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 25000 |
Alternate Parts for CA082EX
This table gives cross-reference parts and alternative options found for CA082EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA082EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG1458M | Linfinity Microelectronics | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8, | CA082EX vs SG1458M |
CA082AE | Harris Semiconductor | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, PDIP8 | CA082EX vs CA082AE |
SG1558M/883C | Linfinity Microelectronics | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, | CA082EX vs SG1558M/883C |
OPA2111KP-BI | Burr-Brown Corp | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, PDIP8, | CA082EX vs OPA2111KP-BI |
SE5535N-B | Signetics | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8 | CA082EX vs SE5535N-B |
OPA2107AP-BI | Burr-Brown Corp | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, PDIP8, | CA082EX vs OPA2107AP-BI |
SG1558M/883B | Linfinity Microelectronics | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, | CA082EX vs SG1558M/883B |
NE5535N-B | Signetics | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8 | CA082EX vs NE5535N-B |
SG1558M | Linfinity Microelectronics | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, | CA082EX vs SG1558M |
CA082EX Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CA082EX is 4.5V to 18V, with a typical operating voltage of 12V.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Also, ensure the input signals are within the recommended voltage range.
-
The maximum power dissipation of the CA082EX is 1.5W, with a thermal resistance of 125°C/W. Ensure proper heat sinking to prevent overheating.
-
No, the CA082EX is not designed for switch-mode operation. It's intended for linear amplifier applications only.
-
Handle the CA082EX with ESD-protective equipment, and ensure the device is properly grounded during handling and assembly. Use ESD-protective packaging and storage materials.