Part Details for CA025M0010REB-0405 by YAGEO Corporation
Results Overview of CA025M0010REB-0405 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA025M0010REB-0405 Information
CA025M0010REB-0405 by YAGEO Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB010405022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 40 Positions, Dual Row, BTB Vertical Receptacle SMT, Gold Flash Black. | |
G832MB030405122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 40 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold White. | |
G832MC010405222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 7.7 mm, 40 Positions, Dual Row, BTB Vertical Receptacle SMT, 30u\\ Gold Black. |
Part Details for CA025M0010REB-0405
CA025M0010REB-0405 CAD Models
CA025M0010REB-0405 Part Data Attributes
|
CA025M0010REB-0405
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CA025M0010REB-0405
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2217, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 5.5 mm | |
Manufacturer Series | CA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 24 mA | |
Series | CA | |
Size Code | 2217 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
Alternate Parts for CA025M0010REB-0405
This table gives cross-reference parts and alternative options found for CA025M0010REB-0405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA025M0010REB-0405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VFV106M025S0ANB01K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, 2217, | CA025M0010REB-0405 vs VFV106M025S0ANB01K |
VGV106M025S0ANB01K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, 2217, | CA025M0010REB-0405 vs VGV106M025S0ANB01K |
AVS106M25B12B | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2217, CHIP | CA025M0010REB-0405 vs AVS106M25B12B |
AVS106M25B12T | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2217, CHIP | CA025M0010REB-0405 vs AVS106M25B12T |
CA025M0010REB-0405 Frequently Asked Questions (FAQ)
-
The operating temperature range of CA025M0010REB-0405 is -55°C to 125°C.
-
Yes, CA025M0010REB-0405 is RoHS compliant, meaning it meets the EU's Restriction of Hazardous Substances directive.
-
The MSL of CA025M0010REB-0405 is 1, which means it can withstand exposure to moisture for up to 30 days without being damaged.
-
Yes, CA025M0010REB-0405 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The recommended soldering temperature for CA025M0010REB-0405 is 260°C for a maximum of 10 seconds.