Part Details for CA0224M96 by Harris Semiconductor
Results Overview of CA0224M96 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA0224M96 Information
CA0224M96 by Harris Semiconductor is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for CA0224M96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CA0224M96-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 781 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.3800 | Buy Now |
DISTI #
87276394
|
Verical | CA0224M96 Min Qty: 812 Package Multiple: 1 Date Code: 9901 | Americas - 2500 |
|
$0.4623 | Buy Now |
|
Rochester Electronics | QUAD, 1MHZ, OPERATIONAL AMPLIFIER FOR INDUSTRIAL APPLICATIONS RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.2293 / $0.3698 | Buy Now |
Part Details for CA0224M96
CA0224M96 CAD Models
CA0224M96 Part Data Attributes
|
CA0224M96
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CA0224M96
Harris Semiconductor
Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 |