Part Details for CA010M1000REG-1010 by YAGEO Corporation
Results Overview of CA010M1000REG-1010 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA010M1000REG-1010 Information
CA010M1000REG-1010 by YAGEO Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for CA010M1000REG-1010
CA010M1000REG-1010 CAD Models
CA010M1000REG-1010 Part Data Attributes
|
CA010M1000REG-1010
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CA010M1000REG-1010
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4741, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 4741 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 12 mm | |
Manufacturer Series | CA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 380 mA | |
Series | CA | |
Size Code | 4741 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
CA010M1000REG-1010 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the CA010M1000REG-1010 is a rectangular pad with a size of 1.2mm x 0.5mm, with a non-solder mask defined (NSMD) pad shape. This is to ensure proper soldering and to prevent solder bridging.
-
While the CA010M1000REG-1010 is a general-purpose chip resistor, it is not recommended for high-frequency applications above 100 MHz due to its internal construction and material limitations. For high-frequency applications, consider using a specialized high-frequency resistor or a thin-film resistor.
-
To prevent damage during PCB assembly, handle the CA010M1000REG-1010 by the edges, avoid touching the component body, and use an anti-static wrist strap or mat. Also, ensure that the PCB is clean and dry before assembly, and avoid applying excessive force or pressure during soldering.
-
The maximum power rating of the CA010M1000REG-1010 is 0.1W (100mW). Exceeding this power rating can cause the resistor to overheat, leading to reduced reliability or even failure.
-
Yes, the CA010M1000REG-1010 is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5. However, ensure that the soldering temperature and profile are within the recommended specifications to prevent damage or degradation.