Part Details for CA-IS3050W by ChipAnalog
Results Overview of CA-IS3050W by ChipAnalog
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA-IS3050W Information
CA-IS3050W by ChipAnalog is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-CONNPBNCJK-000 | Amphenol Cables on Demand | Amphenol AD-CONNPBNCJK-000 N Plug to BNC Jack Adapter - Amphenol Connex RF Adapter (N Male / BNC Female) 2 | |
AV-THLIN2RCAM-005 | Amphenol Cables on Demand | Amphenol AV-THLIN2RCAM-005 Thin-line Single RCA Coaxial Cable - RCA Male / RCA Male (Coaxial Digital Audio Compatible) 5ft | |
CN-DSUB50SKT0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50SKT0-000 D-Subminiature (DB50 Female D-Sub) Connector, 50-Position Socket Contacts, Solder-Cup Terminals |
Price & Stock for CA-IS3050W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
LCSC | SOIC-16-300mil Isolated CAN Transceivers ROHS | 766 |
|
$0.6600 / $1.2738 | Buy Now |
Part Details for CA-IS3050W
CA-IS3050W CAD Models
CA-IS3050W Part Data Attributes
|
CA-IS3050W
ChipAnalog
Buy Now
Datasheet
|
Compare Parts:
CA-IS3050W
ChipAnalog
1-Trnsvr, PDSO16, SOIC-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHANGHAI CHIPANALOG MICROELECTRONICS CO LTD | |
Package Description | SOIC-16 | |
Reach Compliance Code | unknown | |
Additional Feature | 5v Bus side power voltage availabe | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 73 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
CA-IS3050W Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital signal traces separate and avoid crossing them. Use a common mode choke or a ferrite bead to filter the power supply lines.
-
Follow the calibration procedure outlined in the datasheet, which involves applying a known current to the sense resistor and adjusting the calibration registers accordingly. It's also recommended to perform a self-test calibration after power-up to ensure accurate measurements.
-
The maximum allowed voltage drop across the sense resistor is 100 mV. Exceeding this voltage drop may result in inaccurate current measurements. Ensure the sense resistor is properly sized and the voltage supply is sufficient to maintain a voltage drop within this limit.
-
Yes, the CA-IS3050W can be used for bidirectional current measurement. However, it requires additional external circuitry to handle the direction detection and signal conditioning. Consult the application note AN-XXXX for more information on bidirectional current measurement using the CA-IS3050W.
-
A heat sink with a thermal resistance of 10°C/W or lower is recommended for the CA-IS3050W. Ensure good thermal contact between the heat sink and the device. Avoid using thermal interface materials with high thermal resistance. Consult the thermal management application note AN-YYYY for more information.