Part Details for CA-6DMDF100 by L-com Inc
Results Overview of CA-6DMDF100 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-CONNPBNCJK-000 | Amphenol Cables on Demand | Amphenol AD-CONNPBNCJK-000 N Plug to BNC Jack Adapter - Amphenol Connex RF Adapter (N Male / BNC Female) 2 | |
AV-THLIN2RCAM-005 | Amphenol Cables on Demand | Amphenol AV-THLIN2RCAM-005 Thin-line Single RCA Coaxial Cable - RCA Male / RCA Male (Coaxial Digital Audio Compatible) 5ft | |
CN-DSUB50SKT0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50SKT0-000 D-Subminiature (DB50 Female D-Sub) Connector, 50-Position Socket Contacts, Solder-Cup Terminals |
Price & Stock for CA-6DMDF100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X7297
|
Newark | Cadin M/Din F Ca-600 100 Ft |L-Com CA-6DMDF100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$473.9900 | Buy Now |
DISTI #
5073-CA-6DMDF100-ND
|
DigiKey | COAX CBL 7/16 DIN TO 7/16 DIN Min Qty: 1 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$465.1000 | Buy Now |
DISTI #
73600508
|
RS | 7/16 DIN Male to 7/16 DIN Female 600 Series Assembly 100.0 ft- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$411.9200 / $473.9900 | RFQ |
|
Onlinecomponents.com | CADIN M/DIN F CA-600 100 FT RoHS: Compliant | 0 |
|
$427.4900 / $440.6100 | Buy Now |
DISTI #
CA-6DMDF100
|
L-com US | High quality fully tested 7/16 DIN Male to 7/16 DIN Female cable assemblies featuring high performance 600-Series coax cable. These coax cables have excellent low loss characteristics. Not exactly what you are looking for? Build your own cable assembly with our Custom Product Configurator. Min Qty: 1 Package Multiple: 1 | 5 |
|
$284.3900 / $473.9900 | Buy Now |