-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C9TS5MD6108AARX by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4377494
|
Farnell | FILM CAP, 108UF, 415VAC, TERMINAL BLOCK RoHS: Compliant Min Qty: 2 Lead time: 1 Weeks, 2 Days Container: Each | 48 |
|
$71.7157 / $81.9608 | Buy Now |
DISTI #
2667966
|
Farnell | CAP, 108F, 415VAC, PP, CAN RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$73.2724 / $111.4720 | Buy Now |
DISTI #
2266-C9TS5MD6108AARX-ND
|
DigiKey | CAP FILM 108UF 415VAC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$71.8100 / $77.5600 | Buy Now |
DISTI #
399-13647-ND
|
DigiKey | CAP FILM 108UF 415VAC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
14 In Stock |
|
$66.0182 / $96.1100 | Buy Now |
DISTI #
80-C9TS5MD6108AARX
|
Mouser Electronics | Film Capacitors 415V 108uF -5/+15% Tol -5% / +10% RoHS: Compliant | 0 |
|
$71.0200 / $76.0100 | Order Now |
|
Onlinecomponents.com | Cap Film 108UF 415VAC Rdl Can RoHS: Compliant |
60 Partner Stock |
|
$69.0600 / $74.5900 | Buy Now |
DISTI #
65692055
|
Verical | Aluminum Can Power Film Capacitors RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 60 |
|
$67.3400 / $72.7300 | Buy Now |
DISTI #
C9TS5MD6108AARX
|
TME | Capacitor: polypropylene, three-phase, Q@50Hz: 17.5kVAR, 415VAC Min Qty: 12 | 0 |
|
$57.5900 | RFQ |
DISTI #
C9TS5MD6108AARX
|
Avnet Abacus | (Alt: C9TS5MD6108AARX) RoHS: Compliant Min Qty: 24 Package Multiple: 12 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy