-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C927U332MYVDBA7317 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C927U332MYVDBA7317
|
Avnet Americas | - Tape and Reel (Alt: C927U332MYVDBA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
70728737
|
RS | 3.3nF 250 V ac Ceramic Single Layer Capacitor, Y5V Dielectric C900 Series Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2970 / $0.3490 | RFQ |
DISTI #
C927U332MYVDBA7317
|
TME | Capacitor: ceramic, X1/Y2, 3.3nF, Y5V, ±20%, THT, 7.5mm Min Qty: 10 | 670 |
|
$0.0730 / $0.1460 | Buy Now |
DISTI #
C927U332MYVDBA7317
|
Avnet Abacus | (Alt: C927U332MYVDBA7317) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 229 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C927U332MYVDBA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C927U332MYVDBA7317
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V) :250, SAFETY CLASS X1/Y2 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C927U332MYVDBA7317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C927U332MYVDBA7317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C921U332MYVDBA7317 | KEMET Corporation | $0.0832 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | C927U332MYVDBA7317 vs C921U332MYVDBA7317 |
C925U332MYVDCA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | C927U332MYVDBA7317 vs C925U332MYVDCA7317 |
C927U332MYVDBAWL35 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | C927U332MYVDBA7317 vs C927U332MYVDBAWL35 |
C927U332MYVDCA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | C927U332MYVDBA7317 vs C927U332MYVDCA7317 |
C925U332MYVDAAWL40 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C927U332MYVDBA7317 vs C925U332MYVDAAWL40 |
C925U332MYVDBAWL50 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C927U332MYVDBA7317 vs C925U332MYVDBAWL50 |
C921U332MYVDAAWL40 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C927U332MYVDBA7317 vs C921U332MYVDAAWL40 |
C925U332MYVDCAWL30 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | C927U332MYVDBA7317 vs C925U332MYVDCAWL30 |
C921U332MYVDCAWL45 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C927U332MYVDBA7317 vs C921U332MYVDCAWL45 |
C921U332MYVDAAWL45 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | C927U332MYVDBA7317 vs C921U332MYVDAAWL45 |
The recommended soldering temperature for the C927U332MYVDBA7317 is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the C927U332MYVDBA7317 is a high-frequency capacitor with a self-resonant frequency of 100 MHz, making it suitable for high-frequency applications.
The maximum operating voltage derating for the C927U332MYVDBA7317 is 80% of the rated voltage, which is 250V in this case.
Yes, the C927U332MYVDBA7317 is AEC-Q200 qualified, making it suitable for use in automotive applications.
The ESR of the C927U332MYVDBA7317 is 0.015 ohms at 100 kHz.