-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, Y5V, -80/+30ppm/Cel TC, 0.0022uF, 3522
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C921U222MUVDBA7317 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC3818
|
Newark | 2200Pfv |Kemet C921U222MUVDBA7317 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1170 | Buy Now |
DISTI #
C921U222MUVDBA7317
|
Avnet Americas | Ceramic Suppression Capacitor, 2200 pF, ? 20%, X1 / Y1, 400 Vac, 250 Vac, Radial Leaded - Tape and Reel (Alt: C921U222MUVDBA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.1123 / $0.1147 | Buy Now |
DISTI #
70728728
|
RS | 2.2nF 250 V ac Ceramic Single Layer Capacitor, Y5V Dielectric C900 Series Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1580 / $0.1980 | RFQ |
DISTI #
SMC-C921U222MUVDBA7317
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3700 |
|
RFQ | |
DISTI #
C921U222MUVDBA7317
|
Avnet Abacus | Ceramic Suppression Capacitor 2200 pF 20 X1 Y1 400 Vac 250 Vac Radial Leaded (Alt: C921U222MUVDBA7317) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 11505 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C921U222MUVDBA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C921U222MUVDBA7317
KEMET Corporation
Ceramic Capacitor, Ceramic, Y5V, -80/+30ppm/Cel TC, 0.0022uF, 3522
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1/Y1 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for C921U222MUVDBA7317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C921U222MUVDBA7317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
The recommended soldering temperature for the C921U222MUVDBA7317 is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the C921U222MUVDBA7317 is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
The maximum operating voltage derating for the C921U222MUVDBA7317 is 80% of the rated voltage, which is 22V in this case.
Yes, the C921U222MUVDBA7317 is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications.
The ESR of the C921U222MUVDBA7317 is 0.015 ohms maximum at 100 kHz.