Part Details for C8350ABBB by Arcolectric
Results Overview of C8350ABBB by Arcolectric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8350ABBB Information
C8350ABBB by Arcolectric is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for C8350ABBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71029085
|
RS | DPST Push Button Switch Black Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8400 / $10.7000 | RFQ |
Part Details for C8350ABBB
C8350ABBB CAD Models
C8350ABBB Part Data Attributes
|
C8350ABBB
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
C8350ABBB
Arcolectric
Pushbutton Switch, DPST, Latched, Quick Connect Terminal, Panel Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | STANDARD TYPE | |
Body Breadth | 15 mm | |
Body Height | 17 mm | |
Body Length or Diameter | 21 mm | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | MINIATURE SWITCH | |
Termination Type | QUICK CONNECT |