Part Details for C8051F996-C-GM by Silicon Laboratories Inc
Results Overview of C8051F996-C-GM by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F996-C-GM Information
C8051F996-C-GM by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F996-C-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C8051F996-C-GM-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 24QFN Min Qty: 1911 Lead time: 18 Weeks Container: Tube |
40 In Stock |
|
$1.8806 | Buy Now |
Part Details for C8051F996-C-GM
C8051F996-C-GM CAD Models
C8051F996-C-GM Part Data Attributes
|
C8051F996-C-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F996-C-GM
Silicon Laboratories Inc
Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 17 | |
Number of Terminals | 24 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 25 MHz | |
Supply Current-Max | 500 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
C8051F996-C-GM Frequently Asked Questions (FAQ)
-
The recommended oscillator crystal frequency for the C8051F996-C-GM is 24.5 MHz or 22.1184 MHz, as specified in the datasheet. However, it's essential to note that the oscillator circuit should be designed to ensure that the crystal frequency is within the specified tolerance to ensure reliable operation.
-
The internal voltage regulator of the C8051F996-C-GM can be configured using the VDDCN and VDDCR bits in the VDCON register. The VDDCN bit selects the voltage regulator mode, and the VDDCR bits set the output voltage. Refer to the datasheet for the specific bit settings and voltage levels.
-
The maximum current that can be sourced or sunk by the GPIO pins of the C8051F996-C-GM is 20 mA. However, it's recommended to limit the current to 10 mA or less to ensure reliable operation and prevent overheating.
-
The C8051F996-C-GM has a built-in watchdog timer that can be enabled and configured using the WDTCN and WDTR registers. The watchdog timer can be set to timeout after a specified period, and it will reset the microcontroller if the timer is not reset before the timeout period.
-
The UART module of the C8051F996-C-GM supports baud rates up to 2 Mbps. However, the maximum baud rate may be limited by the clock frequency and the desired accuracy of the baud rate.