Part Details for C8051F960-B-GQR by Silicon Laboratories Inc
Results Overview of C8051F960-B-GQR by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F960-B-GQR Information
C8051F960-B-GQR by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F960-B-GQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-5171-1-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 80TQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$13.6479 / $19.9200 | Buy Now |
|
Braemac Americas-Symmetry | 8051 25 MHz 64 kB LP 8-bit MCU Min Qty: 1 | 0 |
|
$13.7900 | Buy Now |
Part Details for C8051F960-B-GQR
C8051F960-B-GQR CAD Models
C8051F960-B-GQR Part Data Attributes
|
C8051F960-B-GQR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F960-B-GQR
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP80,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 57 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8448 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
C8051F960-B-GQR Frequently Asked Questions (FAQ)
-
The recommended oscillator crystal frequency for the C8051F960-B-GQR is 24.5 MHz or 22.1184 MHz, depending on the application and clock speed requirements.
-
The UART baud rate on the C8051F960-B-GQR can be configured using the SFR registers SCON0, SCON1, and BRL. The baud rate generator is clocked from the system clock, and the desired baud rate is achieved by dividing the system clock frequency by a specific value.
-
The maximum current that can be sourced or sunk by the GPIO pins on the C8051F960-B-GQR is 20 mA, with a total current limit of 100 mA for all GPIO pins combined.
-
The C8051F960-B-GQR has a built-in watchdog timer that can be enabled and configured using the WDTCN register. The watchdog timer can be clocked from the system clock or an external clock source, and can be configured to reset the device or generate an interrupt upon timeout.
-
The minimum operating voltage for the C8051F960-B-GQR is 2.7V, and the maximum operating voltage is 3.6V.