Part Details for C8051F585-IQ by Silicon Laboratories Inc
Results Overview of C8051F585-IQ by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F585-IQ Information
C8051F585-IQ by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F585-IQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2930473
|
Farnell | MCU, 8BIT, 50MHZ, QFP-48 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 161 |
|
$7.4738 / $11.1908 | Buy Now |
DISTI #
336-1574-ND
|
DigiKey | IC MCU 8BIT 96KB FLASH 48TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
3338 In Stock |
|
$8.0500 / $11.1400 | Buy Now |
DISTI #
C8051F585-IQ
|
TME | IC: microcontroller 8051, Interface: EMIF,I2C,SMBus,SPI,UART x2 Min Qty: 1 | 0 |
|
$8.0000 / $9.3800 | RFQ |
|
Vyrian | Peripheral ICs | 799 |
|
RFQ |
Part Details for C8051F585-IQ
C8051F585-IQ CAD Models
C8051F585-IQ Part Data Attributes
|
C8051F585-IQ
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F585-IQ
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 50MHz, CMOS, PQFP48, QFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFP | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8448 | |
ROM (words) | 98304 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 50 MHz | |
Supply Current-Max | 33 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
C8051F585-IQ Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 25 MHz. However, it's recommended to use a clock frequency of 24.5 MHz or less to ensure reliable operation.
-
To configure the ADC to convert analog signals from multiple channels, you need to use the ADC's multiplexer (MUX) feature. You can select the desired channel using the ADCMUX register, and then start the conversion using the ADCCON register.
-
The minimum voltage required for the C8051F585-IQ to operate correctly is 2.7V. However, it's recommended to use a voltage of 3.0V or higher for reliable operation.
-
To use the UART in asynchronous mode, you need to configure the UART mode using the SCON register, and then set the baud rate using the UART baud rate generator. You can then use the UART to transmit and receive data using the SBUF register.
-
The maximum current that can be sourced or sunk by the GPIO pins is 20 mA. However, it's recommended to limit the current to 10 mA or less to ensure reliable operation.