Part Details for C8051F567-IQR by Silicon Laboratories Inc
Results Overview of C8051F567-IQR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F567-IQR Information
C8051F567-IQR by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for C8051F567-IQR
C8051F567-IQR CAD Models
C8051F567-IQR Part Data Attributes
|
C8051F567-IQR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F567-IQR
Silicon Laboratories Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFP | |
Package Description | QFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 32 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2304 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Current-Max | 33 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
C8051F567-IQR Frequently Asked Questions (FAQ)
-
The C8051F567-IQR can operate at a maximum clock frequency of 100 MHz, but it is recommended to use a clock frequency of 50 MHz or less for most applications to ensure reliable operation.
-
The oscillator configuration for the C8051F567-IQR is done through the OSCXCN register. The oscillator mode, frequency, and clock source can be selected using the bits in this register. Refer to the datasheet for more information on the specific bit settings.
-
The VDD monitor in the C8051F567-IQR is a brown-out detector that monitors the voltage supply (VDD) and resets the device if it falls below a certain threshold. This helps prevent the device from operating erratically or unpredictably during power-on or power-down sequences.
-
The ADC in the C8051F567-IQR is a 12-bit successive approximation ADC. To use it, configure the ADC clock, select the input channel, and start the conversion using the ADC control registers. The converted data can be read from the ADC data registers.
-
The GPIO pins of the C8051F567-IQR can source or sink up to 20 mA of current. However, it is recommended to limit the current to 10 mA or less to ensure reliable operation and prevent overheating.