Part Details for C8051F384-GQ by Silicon Laboratories Inc
Results Overview of C8051F384-GQ by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F384-GQ Information
C8051F384-GQ by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F384-GQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8867
|
Newark | Mcu, 8Bit, 48Mhz, Tqfp-48, Product Range:C8051 Family C8051F38X Series Microcontrollers, Device Core:8051, Operating Frequency Max:48Mhz, Program Memory Size:64Kb, No. Of Pins:48Pins, Ic Case/Package:Tqfp, No. Of I/O S:40I/O S Rohs Compliant: Yes |Silicon Labs C8051F384-GQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 442 |
|
$3.7300 / $5.0400 | Buy Now |
DISTI #
336-2027-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 48TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2485 In Stock |
|
$3.7250 / $5.5000 | Buy Now |
DISTI #
634-C8051F384-GQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 8-bit MCU RoHS: Compliant | 1433 |
|
$3.7300 / $5.0400 | Buy Now |
DISTI #
C8051F384-GQ
|
TME | IC: microcontroller 8051, 2.7÷5.25VDC, TQFP48, -40÷85°C, Cmp: 2 Min Qty: 1 | 0 |
|
$3.8900 / $4.5600 | RFQ |
|
Braemac Americas-Symmetry | 8051 50 MHz 64 kB 8-bit MCU Min Qty: 1 | 0 |
|
$3.9600 | Buy Now |
Part Details for C8051F384-GQ
C8051F384-GQ CAD Models
C8051F384-GQ Part Data Attributes
|
C8051F384-GQ
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F384-GQ
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 30MHz, CMOS, PQFP48, ROHS COMPLIANT, TQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2.7V MIN SUPPLY WHEN USB NOT USED | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4352 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
C8051F384-GQ Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the C8051F384-GQ is 100 MHz.
-
The internal oscillator on the C8051F384-GQ can be configured using the OSCICN (Oscillator Control) register. The oscillator frequency can be set to 24.5 MHz, 24.6 MHz, or 25 MHz.
-
The C8051F384-GQ has 256 bytes of RAM and 32 KB of flash memory.
-
The ADC on the C8051F384-GQ is a 12-bit successive approximation ADC. It can be configured using the ADC0CN (ADC Control) register. The ADC can be triggered by a timer overflow or an external signal.
-
Yes, the C8051F384-GQ can be used with an external crystal oscillator. The external oscillator frequency can be set to 11.0592 MHz, 12 MHz, 14.7456 MHz, or 16 MHz.