Part Details for C8051F314-GQR by Silicon Laboratories Inc
Results Overview of C8051F314-GQR by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F314-GQR Information
C8051F314-GQR by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F314-GQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C8051F314-GQR-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32LQFP Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$5.8237 | Buy Now |
DISTI #
634-C8051F314-GQR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8kB/1kB RAM, LQFP32 OTP available (T614-GQ) RoHS: Compliant | 0 |
|
$5.4000 / $5.8200 | Order Now |
|
Braemac Americas-Symmetry | 8051 25 MHz 8 kB 8-bit MCU Min Qty: 1 | 0 |
|
$4.9900 | Buy Now |
Part Details for C8051F314-GQR
C8051F314-GQR CAD Models
C8051F314-GQR Part Data Attributes
|
C8051F314-GQR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F314-GQR
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP32, ROHS COMPLIANT, LQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 29 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
C8051F314-GQR Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 25 MHz. However, it's recommended to use a clock frequency of 24.5 MHz or less to ensure reliable operation.
-
To configure the ADC to convert analog signals from multiple channels, you need to use the ADC multiplexer (AMUX) to select the desired channel. You can do this by writing to the ADCMUX register to select the channel, and then starting the ADC conversion using the ADCCON register.
-
The minimum voltage required for the C8051F314-GQR to operate correctly is 2.7V. However, it's recommended to use a voltage of 3.0V or higher to ensure reliable operation.
-
To use the UART in asynchronous mode, you need to configure the UART mode bits in the SCON register to select asynchronous mode. You also need to set the baud rate using the SBUF register, and enable the UART using the SCON register.
-
The maximum current that can be sourced or sunk by the GPIO pins is 20 mA. However, it's recommended to limit the current to 10 mA or less to ensure reliable operation.