Part Details for C8051F304-GM by Silicon Laboratories Inc
Results Overview of C8051F304-GM by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F304-GM Information
C8051F304-GM by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F304-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-1250-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 11QFN Min Qty: 2562 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$3.1970 | Buy Now |
DISTI #
634-C8051F304-GM
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 25 MHz 4 kB 8-bit MCU RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V79:2366_23782740
|
Arrow Electronics | 8051 25 MHz 4 kB 8-bit MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1604 | Americas - 41 |
|
$3.1907 | Buy Now |
DISTI #
34778460
|
Verical | 8051 25 MHz 4 kB 8-bit MCU RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1604 | Americas - 41 |
|
$3.1907 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for C8051F304-GM
C8051F304-GM CAD Models
C8051F304-GM Part Data Attributes
|
C8051F304-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F304-GM
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, LEAD FREE, QFN-11
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | LEAD FREE, QFN-11 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N11 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 8 | |
Number of Terminals | 11 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC14,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for C8051F304-GM
This table gives cross-reference parts and alternative options found for C8051F304-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8051F304-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C8051F303-GM | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, LEAD FREE, QFN-11 | C8051F304-GM vs C8051F303-GM |
C8051F303R | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, 3 X 3 MM, QFN-11 | C8051F304-GM vs C8051F303R |
C8051F301-GM | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, LEAD FREE, QFN-11 | C8051F304-GM vs C8051F301-GM |
C8051T605-GMR | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, OTPROM, 25MHz, CMOS, 3 X 3 MM, ROHS COMPLIANT, QFN-11 | C8051F304-GM vs C8051T605-GMR |
C8051F305-GMR | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, 3 X 3 MM, ROHS COMPLIANT, QFN-11 | C8051F304-GM vs C8051F305-GMR |
C8051F305-GM | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, LEAD FREE, QFN-11 | C8051F304-GM vs C8051F305-GM |
C8051F304-GMR | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, 3 X 3 MM, ROHS COMPLIANT, QFN-11 | C8051F304-GM vs C8051F304-GMR |
C8051F303-GMR | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, 3 X 3 MM, ROHS COMPLIANT, QFN-11 | C8051F304-GM vs C8051F303-GMR |
C8051F304-GM Frequently Asked Questions (FAQ)
-
The C8051F304-GM can operate at a maximum clock frequency of 25 MHz.
-
The internal oscillator on the C8051F304-GM can be configured using the OSCICN register. The oscillator frequency can be set to 2 MHz, 4 MHz, 8 MHz, or 16 MHz by writing the appropriate values to the OSCICN register.
-
The C8051F304-GM can source up to 20 mA and sink up to 20 mA on its I/O pins.
-
The ADC on the C8051F304-GM can be configured using the ADC0CN register. The ADC can be enabled, disabled, and configured for different modes (e.g. single-ended, differential) using this register. The ADC conversion result can be read from the ADC0H and ADC0L registers.
-
The VREF pin on the C8051F304-GM is used as a reference voltage for the ADC. It can be connected to an external voltage reference or left unconnected to use the internal voltage reference.