Part Details for C8051F302-GMR by Silicon Laboratories Inc
Results Overview of C8051F302-GMR by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F302-GMR Information
C8051F302-GMR by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F302-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C8051F302-GMR-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 11QFN Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.7769 | Buy Now |
DISTI #
634-C8051F302-GMR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8kB/256B RAM, 8b ADC, QFN11 OTP available (T600-GM) RoHS: Compliant | 0 |
|
Order Now |
Part Details for C8051F302-GMR
C8051F302-GMR CAD Models
C8051F302-GMR Part Data Attributes
|
C8051F302-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F302-GMR
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, 3 X 3 MM, ROHS COMPLIANT, QFN-11
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, QFN-11 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PDSO-N11 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 8 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for C8051F302-GMR
This table gives cross-reference parts and alternative options found for C8051F302-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8051F302-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C8051F300-GMR | Silicon Laboratories Inc | $3.8280 | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, 3 X 3 MM, ROHS COMPLIANT, QFN-11 | C8051F302-GMR vs C8051F300-GMR |
C8051F302-GM | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, LEAD FREE, QFN-11 | C8051F302-GMR vs C8051F302-GM |
C8051T600-GM | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, OTPROM, 25MHz, CMOS, 3 X 3 MM, ROHS COMPLIANT, QFN-11 | C8051F302-GMR vs C8051T600-GM |
C8051F302-GMR Frequently Asked Questions (FAQ)
-
The recommended oscillator crystal frequency for the C8051F302-GMR is 24.5 MHz or 22.1184 MHz, depending on the application and clock speed requirements.
-
The internal voltage regulator on the C8051F302-GMR can be configured using the VDDCN and VDDCR bits in the VDC register. The regulator can be set to output 1.8V, 2.2V, or 3.3V, depending on the application requirements.
-
The maximum current that can be sourced or sunk by the GPIO pins on the C8051F302-GMR is 20 mA per pin, with a total current limit of 100 mA for all GPIO pins combined.
-
The C8051F302-GMR has a built-in watchdog timer that can be enabled and configured using the WDTCN and WDTCR registers. The watchdog timer can be set to timeout after a specified period of inactivity, and can be reset using the WDTRST bit.
-
The minimum operating temperature range for the C8051F302-GMR is -40°C, and the maximum operating temperature range is +85°C.