Part Details for C8051F132-GQR by Silicon Laboratories Inc
Results Overview of C8051F132-GQR by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F132-GQR Information
C8051F132-GQR by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F132-GQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C8051F132-GQR-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 100TQFP Min Qty: 250 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$21.9089 | Buy Now |
DISTI #
634-C8051F132-GQR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 100MIPS,64KB,10ADC,100Pin MCU RoHS: Compliant | 0 |
|
Order Now | |
|
Braemac Americas-Symmetry | 8051 25 MHz 32 kB 8-bit MCU Min Qty: 1 | 0 |
|
$20.2600 | Buy Now |
Part Details for C8051F132-GQR
C8051F132-GQR CAD Models
C8051F132-GQR Part Data Attributes
|
C8051F132-GQR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F132-GQR
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 100MHz, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 100 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 64 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
C8051F132-GQR Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 25 MHz. However, it's recommended to use a clock frequency of 24.5 MHz or less to ensure reliable operation.
-
To configure the ADC to convert analog signals from multiple channels, you need to use the ADC multiplexer (AMUX) to select the desired channel. You can do this by writing to the ADCMUX register to select the channel, and then starting the ADC conversion using the ADCCON register.
-
The VDD monitor is a built-in voltage monitor that can detect when the supply voltage (VDD) falls below a certain threshold. You can use it to implement a brown-out detection (BOD) feature in your application. To use the VDD monitor, you need to enable it by setting the VDMEN bit in the VDCON register, and then configure the threshold voltage using the VDTH register.
-
To use the UART in asynchronous mode, you need to configure the UART mode bits (UMOD) in the UART control register (UARTCN) to select asynchronous mode. You also need to set the baud rate using the UART baud rate register (UARTBRL) and configure the UART clock source using the UART clock source register (UARTCSR).
-
The watchdog timer is a built-in timer that can be used to detect and recover from software faults or hangs. You can use it to implement a watchdog feature in your application. To use the watchdog timer, you need to enable it by setting the WDEN bit in the WDTCN register, and then configure the timeout period using the WDTL and WDTH registers.