Part Details for C8051F123-GQ by Silicon Laboratories Inc
Results Overview of C8051F123-GQ by Silicon Laboratories Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F123-GQ Information
C8051F123-GQ by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F123-GQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M1218
|
Newark | 8 Bit Microcontroller, Mixed Signal, C8051F12X, 100 Mhz, 128 Kb, 8 Kb, 64, Tqfp Rohs Compliant: Yes |Silicon Labs C8051F123-GQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 109 |
|
$31.9900 | Buy Now |
DISTI #
336-1227-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
473 In Stock |
|
$27.9876 / $34.7300 | Buy Now |
DISTI #
634-C8051F123-GQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 100 MHz 128 kB MAC 8-bit MCU RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V36:1790_06533171
|
Arrow Electronics | 8051 100 MHz 128 kB MAC 8-bit MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2509 | Americas - 720 |
|
$27.3400 / $34.5000 | Buy Now |
DISTI #
88090381
|
Verical | 8051 100 MHz 128 kB MAC 8-bit MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2509 | Americas - 720 |
|
$34.5000 | Buy Now |
DISTI #
C8051F123-GQ
|
TME | IC: microcontroller 8051, Interface: I2C,JTAG,SMBus,SPI,UART x2 Min Qty: 1 | 0 |
|
$38.2000 / $44.8000 | RFQ |
|
Braemac Americas-Symmetry | 8051 25 MHz 32 kB 8-bit MCU Min Qty: 1 | 0 |
|
$30.3500 | Buy Now |
|
Vyrian | Peripheral ICs | 219 |
|
RFQ |
Part Details for C8051F123-GQ
C8051F123-GQ CAD Models
C8051F123-GQ Part Data Attributes
|
C8051F123-GQ
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F123-GQ
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 100MHz, CMOS, PQFP64, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 100 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8448 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
C8051F123-GQ Frequently Asked Questions (FAQ)
-
The C8051F123-GQ can operate at a maximum clock frequency of 100 MHz.
-
The C8051F123-GQ has 128 KB of flash memory.
-
Yes, the C8051F123-GQ is designed to operate in harsh environments, with an operating temperature range of -40°C to +85°C.
-
Yes, the C8051F123-GQ has 8-channel, 12-bit ADCs with a maximum sampling rate of 100 ksps.
-
Yes, the C8051F123-GQ has a built-in USB 2.0 full-speed device controller, making it suitable for USB applications.