Part Details for C8051F062-GQR by Silicon Laboratories Inc
Results Overview of C8051F062-GQR by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F062-GQR Information
C8051F062-GQR by Silicon Laboratories Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F062-GQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C8051F062-GQR-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 100TQFP Min Qty: 250 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$24.8965 | Buy Now |
DISTI #
634-C8051F062-GQR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB CAN 8-bit MCU RoHS: Compliant | 0 |
|
Order Now | |
|
Braemac Americas-Symmetry | 8051 25 MHz 64 kB CAN 8-bit MCU Min Qty: 1 | 0 |
|
$23.0400 | Buy Now |
|
Vyrian | Peripheral ICs | 1612 |
|
RFQ |
Part Details for C8051F062-GQR
C8051F062-GQR CAD Models
C8051F062-GQR Part Data Attributes
|
C8051F062-GQR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F062-GQR
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of I/O Lines | 59 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
C8051F062-GQR Frequently Asked Questions (FAQ)
-
The recommended oscillator crystal frequency for the C8051F062-GQR is 24.5 MHz or 22.1184 MHz, depending on the application and clock speed requirements.
-
The internal voltage regulator on the C8051F062-GQR can be configured using the VDDCN and VDDCR bits in the VDCON register. The regulator can be set to output 1.8V, 2.2V, or 3.3V, depending on the application requirements.
-
The maximum current that can be sourced or sunk by the GPIO pins on the C8051F062-GQR is 20 mA per pin, with a total current limit of 100 mA for all GPIO pins combined.
-
The C8051F062-GQR has a built-in watchdog timer that can be enabled and configured using the WDTCN and WDTCR registers. The watchdog timer can be set to timeout after a specified period of inactivity, and can be reset using the WDTRST bit.
-
The maximum baud rate supported by the UART on the C8051F062-GQR is 921.6 kbps, although the actual achievable baud rate may be limited by the system clock frequency and the desired level of accuracy.