Part Details for C8051F045-GQ by Silicon Laboratories Inc
Results Overview of C8051F045-GQ by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F045-GQ Information
C8051F045-GQ by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F045-GQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-1210-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
3803 In Stock |
|
$12.4022 / $18.8500 | Buy Now |
DISTI #
634-C8051F045-GQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB CAN 8-bit MCU RoHS: Compliant | 328 |
|
$11.9900 / $22.1300 | Buy Now |
DISTI #
P41:2556_09252369
|
Arrow Electronics | 8051 25 MHz 64 kB CAN 8-bit MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 313 Weeks Date Code: 2342 | Europe - 79 |
|
$11.0610 / $16.5440 | Buy Now |
DISTI #
C8051F045-GQ
|
TME | IC: microcontroller 8051, 2.7÷3.6VDC, TQFP64, -40÷85°C, Cmp: 3 Min Qty: 1 | 0 |
|
$22.6000 / $26.4000 | RFQ |
|
Braemac Americas-Symmetry | 8051 25 MHz 64 kB CAN 8-bit MCU Min Qty: 1 | 0 |
|
$12.9600 | Buy Now |
Part Details for C8051F045-GQ
C8051F045-GQ CAD Models
C8051F045-GQ Part Data Attributes
|
C8051F045-GQ
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F045-GQ
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP64, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4352 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
C8051F045-GQ Frequently Asked Questions (FAQ)
-
The C8051F045-GQ can operate at a maximum clock frequency of 100 MHz.
-
The C8051F045-GQ has 64 KB of flash memory.
-
Yes, the C8051F045-GQ has several low-power modes, including Idle, Sleep, and Stop modes, to reduce power consumption.
-
Yes, the C8051F045-GQ has a 12-bit, 8-channel ADC.
-
Yes, the C8051F045-GQ is rated for operation in industrial temperature ranges from -40°C to +85°C.