Part Details for C8051F023-GQR by Silicon Laboratories Inc
Results Overview of C8051F023-GQR by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F023-GQR Information
C8051F023-GQR by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F023-GQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5798
|
Newark | Mcu, 8Bit, 25Mhz, Tqfp-64 Rohs Compliant: Yes |Silicon Labs C8051F023-GQR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 495 |
|
$21.0000 / $29.3700 | Buy Now |
DISTI #
C8051F023-GQRCT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1034 In Stock |
|
$19.3303 / $28.4700 | Buy Now |
DISTI #
634-C8051F023-GQR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB,10ADC,64Pin MCU RoHS: Compliant | 330 |
|
$18.8300 / $28.4700 | Buy Now |
|
Braemac Americas-Symmetry | Min Qty: 1 | 0 |
|
$20.4100 | Buy Now |
Part Details for C8051F023-GQR
C8051F023-GQR CAD Models
C8051F023-GQR Part Data Attributes
|
C8051F023-GQR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F023-GQR
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP64, ROHS COMPLIANT, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 19.2 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
C8051F023-GQR Frequently Asked Questions (FAQ)
-
The C8051F023-GQR can operate at a maximum clock frequency of 25 MHz.
-
The C8051F023-GQR has 32 KB of flash memory.
-
Yes, the C8051F023-GQR is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
Yes, the C8051F023-GQR has a 12-bit ADC with up to 23 channels.
-
Yes, the C8051F023-GQR has a USB 2.0 full-speed interface and can be used for USB applications.