Part Details for C8051F006-GQR by Silicon Laboratories Inc
Results Overview of C8051F006-GQR by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F006-GQR Information
C8051F006-GQR by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F006-GQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C8051F006-GQR-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 48TQFP Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$20.6143 | Buy Now |
DISTI #
634-C8051F006-GQR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB,12ADC,48Pin MCU RoHS: Compliant | 0 |
|
Order Now | |
|
Braemac Americas-Symmetry | 8051 20 MHz 32 kB 8-bit MCU Min Qty: 1 | 0 |
|
$20.0400 | Buy Now |
Part Details for C8051F006-GQR
C8051F006-GQR CAD Models
C8051F006-GQR Part Data Attributes
|
C8051F006-GQR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F006-GQR
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP48, ROHS COMPLIANT, TQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 19.2 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2304 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
C8051F006-GQR Frequently Asked Questions (FAQ)
-
The recommended oscillator crystal frequency for the C8051F006-GQR is 24.5 MHz or 22.1184 MHz, depending on the application and clock speed requirements.
-
To configure the internal voltage regulator for optimal performance, set the VREGCN register to enable the internal regulator, and adjust the VREGADJ register to set the desired output voltage (1.8V, 2.5V, or 3.3V).
-
The maximum current that can be sourced or sunk by the GPIO pins of the C8051F006-GQR is 20 mA per pin, with a total current limit of 100 mA for all GPIO pins combined.
-
To implement a watchdog timer on the C8051F006-GQR, enable the watchdog timer by setting the WDTCN register, and configure the watchdog timer period using the WDTPRH and WDTPRL registers. The watchdog timer can be reset using the WDTRST register.
-
The minimum operating temperature range for the C8051F006-GQR is -40°C, and the maximum operating temperature range is +85°C.