Part Details for C7200RJT by TE Connectivity
Results Overview of C7200RJT by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C7200RJT Information
C7200RJT by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for C7200RJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R4359
|
Newark | C7 200R 5% Ammo Pk |Cgs Te Connectivity C7200RJT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.1200 | Buy Now |
DISTI #
C7200RJT-ND
|
DigiKey | RES 200 OHM 5% 7W AXIAL Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.9175 | Buy Now |
DISTI #
2-1623772-0
|
Avnet Americas | Resistor, 200 Ohm, ? 5%, 7 W, Axial Leaded, Wirewound, High Power - Bulk (Alt: 2-1623772-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 21 Weeks, 5 Days Container: Bulk | 0 |
|
$0.8281 / $0.9175 | Buy Now |
DISTI #
279-C7200RJT
|
Mouser Electronics | Wirewound Resistors - Through Hole C7 200R 5% AMMO PK RoHS: Compliant | 0 |
|
$0.9170 | Order Now |
|
Onlinecomponents.com | C7 200R 5% AMMO PK<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.0100 / $1.4700 | Buy Now |
DISTI #
2-1623772-0
|
Avnet Abacus | Resistor 200 Ohm 5 7 W Axial Leaded Wirewound High Power (Alt: 2-1623772-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | C7 200R 5% AMMO PK<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.0100 / $1.4700 | Buy Now |
Part Details for C7200RJT
C7200RJT CAD Models
C7200RJT Part Data Attributes
|
C7200RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C7200RJT
TE Connectivity
RESISTOR, WIRE WOUND, 7W, 5%, 200ppm, 200ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | All-Welded | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 22mm x 8.5mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |