Part Details for C702CB by Silicon Power Corp
Results Overview of C702CB by Silicon Power Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C702CB Information
C702CB by Silicon Power Corp is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for C702CB
C702CB CAD Models
C702CB Part Data Attributes
|
C702CB
Silicon Power Corp
Buy Now
Datasheet
|
Compare Parts:
C702CB
Silicon Power Corp
Silicon Controlled Rectifier, 1000000mA I(T), 3200V V(DRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON POWER CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 125 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 4.5 V | |
Leakage Current-Max | 65 mA | |
Non-Repetitive Pk On-state Cur | 15000 A | |
On-State Voltage-Max | 2.3 V | |
On-state Current-Max | 1000000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Repetitive Peak Off-state Voltage | 3200 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |