-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPST, Latched, Quick Connect Terminal, Lit Window Matt Type Actuator, Panel Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C6003PLBR3 by Bulgin is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y8074
|
Newark | Sp Rocker Switch |Arcolectric/bulgin Limited C6003PLBR3 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5000 | Buy Now |
DISTI #
C6003PLBR3-ND
|
DigiKey | SWITCH ROCKER SPST 20A 277V Min Qty: 250 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1189 | Buy Now |
DISTI #
167-C6003PLBR3
|
Mouser Electronics | Rocker Switches SPST Rocker Switch Lit 230V Red RoHS: Compliant | 0 |
|
$5.7900 / $5.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3500 / $7.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C6003PLBR3
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C6003PLBR3
Bulgin
Rocker Switch, SPST, Latched, Quick Connect Terminal, Lit Window Matt Type Actuator, Panel Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Bulgin | |
Actuator Type | LIT WINDOW MATT TYPE | |
Body Breadth | 14 mm | |
Body Height | 20.3 mm | |
Body Length or Diameter | 31.5 mm | |
Contact (AC) Max Rating R Load | 20A@277VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 277 V | |
Illumination | RED LAMP | |
Mounting Feature | PANEL MOUNT | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |