Part Details for C5SMF-RJS-CT0W0BB1 by Cree, Inc.
Results Overview of C5SMF-RJS-CT0W0BB1 by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C5SMF-RJS-CT0W0BB1 Information
C5SMF-RJS-CT0W0BB1 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for C5SMF-RJS-CT0W0BB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06264591
|
Arrow Electronics | LED Uni-Color Red 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1516 | Americas - 5 |
|
$0.0111 | Buy Now |
Part Details for C5SMF-RJS-CT0W0BB1
C5SMF-RJS-CT0W0BB1 CAD Models
C5SMF-RJS-CT0W0BB1 Part Data Attributes
|
C5SMF-RJS-CT0W0BB1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C5SMF-RJS-CT0W0BB1
Cree, Inc.
Single Color LED, Red, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | CREE LED | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Luminous Intensity-Nom | 2200.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BULK | |
Shape | OVAL | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for C5SMF-RJS-CT0W0BB1
This table gives cross-reference parts and alternative options found for C5SMF-RJS-CT0W0BB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C5SMF-RJS-CT0W0BB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C5SMF-RJF-CT0W0BB1 | Cree, Inc. | $0.0526 | Single Color LED, | C5SMF-RJS-CT0W0BB1 vs C5SMF-RJF-CT0W0BB1 |
C5SMF-RJF-CT0W0BB1 | Wolfspeed | Check for Price | Single Color LED, Red, 5mm, | C5SMF-RJS-CT0W0BB1 vs C5SMF-RJF-CT0W0BB1 |
C5SMF-RJF-CT0W0BB2 | Wolfspeed | Check for Price | Single Color LED, Red, 5mm, | C5SMF-RJS-CT0W0BB1 vs C5SMF-RJF-CT0W0BB2 |