-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C5SMF-RJE-CT0W0BB2 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W7894
|
Newark | Full Rank, Ammo Pack, Iron Lead Frame Rohs Compliant: Yes |Cree Led C5SMF-RJE-CT0W0BB2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1100 / $0.1210 | Buy Now |
DISTI #
90-C5SMF-RJE-CT0W0BB2CT-ND
|
DigiKey | LED RED CLEAR 5MM OVAL T/H Min Qty: 1 Lead time: 2 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
390 In Stock |
|
$0.1200 / $0.1700 | Buy Now |
DISTI #
C5SMF-RJE-CT0W0BB2
|
Avnet Americas | FULL RANK, AMMO PACK, IRON LEAD FRAME - Ammo Pack (Alt: C5SMF-RJE-CT0W0BB2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0854 | Buy Now |
DISTI #
941-C5SMFRJECT0W0BB2
|
Mouser Electronics | Single Color LEDs Red Oval LED RoHS: Compliant | 4798 |
|
$0.1200 / $0.1700 | Buy Now |
DISTI #
C5SMF-RJE-CT0W0BB2
|
TTI | Single Color LEDs Red Oval LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack |
Americas - 2500 In Stock |
|
$0.1200 / $0.1280 | Buy Now |
DISTI #
C5SMF-RJE-CT0W0BB2
|
Avnet Silica | FULL RANK AMMO PACK IRON LEAD FRAME (Alt: C5SMF-RJE-CT0W0BB2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C5SMF-RJE-CT0W0BB2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C5SMF-RJE-CT0W0BB2
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | CREE LED | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 1.1 cd | |
Luminous Intensity-Nom | 2640.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | AMMO PACK | |
Reverse Voltage-Max | 5 V | |
Shape | OVAL | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Pitch | 2.54 mm |
This table gives cross-reference parts and alternative options found for C5SMF-RJE-CT0W0BB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C5SMF-RJE-CT0W0BB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C5SMF-RJE-CT0W0BB2 | Wolfspeed | Check for Price | Single Color LED, Red, 5mm, | C5SMF-RJE-CT0W0BB2 vs C5SMF-RJE-CT0W0BB2 |