Part Details for C5SMF-BJF-CR0U0451 by Cree, Inc.
Results Overview of C5SMF-BJF-CR0U0451 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C5SMF-BJF-CR0U0451 Information
C5SMF-BJF-CR0U0451 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for C5SMF-BJF-CR0U0451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W7851
|
Newark | 550-2130Mcd, hue B4 And B5, Bulk Pack, Iron Lead Frame Rohs Compliant: Yes |Cree Led C5SMF-BJF-CR0U0451 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.2230 | Buy Now |
DISTI #
C5SMF-BJF-CR0U0451-ND
|
DigiKey | LED BLUE CLEAR 5MM OVAL T/H Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2012 | Buy Now |
DISTI #
C5SMF-BJF-CR0U0451
|
Avnet Americas | 550-2130MCD,HUE B4 AND B5, BULK PACK, IRON LEAD FRAME - Bag (Alt: C5SMF-BJF-CR0U0451) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days Container: Bag | 0 |
|
$0.1183 | Buy Now |
DISTI #
941-C5SMFBJFCR0U0451
|
Mouser Electronics | Single Color LEDs Blue Oval LED RoHS: Compliant | 0 |
|
$0.1790 / $0.2300 | Order Now |
DISTI #
C5SMF-BJF-CR0U0451
|
TTI | Single Color LEDs Blue Oval LED RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1650 / $0.2010 | Buy Now |
Part Details for C5SMF-BJF-CR0U0451
C5SMF-BJF-CR0U0451 CAD Models
C5SMF-BJF-CR0U0451 Part Data Attributes
|
C5SMF-BJF-CR0U0451
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C5SMF-BJF-CR0U0451
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 2 Weeks | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 4 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 0.55 cd | |
Luminous Intensity-Nom | 1340.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | OVAL | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Pitch | 2.54 mm |